
GRT21BR61C106ME01L | |
|---|---|
DigiKey Part Number | 490-12380-2-ND - Tape & Reel (TR) 490-12380-1-ND - Cut Tape (CT) 490-12380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61C106ME01L |
Description | CAP CER 10UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61C106ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.91600 | kr.29.16 |
| 50 | kr.2.22540 | kr.111.27 |
| 100 | kr.2.01360 | kr.201.36 |
| 500 | kr.1.65538 | kr.827.69 |
| 1.000 | kr.1.54461 | kr.1,544.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.36766 | kr.4,102.98 |
| 6.000 | kr.1.30265 | kr.7,815.90 |
| 9.000 | kr.1.27008 | kr.11,430.72 |
| 15.000 | kr.1.23399 | kr.18,509.85 |
| 21.000 | kr.1.21288 | kr.25,470.48 |
| 30.000 | kr.1.19258 | kr.35,777.40 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

