47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BR60J476ME13K

DigiKey Part Number
490-GRT21BR60J476ME13KTR-ND - Tape & Reel (TR)
490-GRT21BR60J476ME13KCT-ND - Cut Tape (CT)
490-GRT21BR60J476ME13KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BR60J476ME13K
Description
CAP CER 47UF 6.3V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BR60J476ME13K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.195
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.27000kr.3.27
10kr.2.01300kr.20.13
50kr.1.50500kr.75.25
100kr.1.34930kr.134.93
500kr.1.08714kr.543.57
1.000kr.1.00611kr.1,006.11
2.500kr.0.92063kr.2,301.57
5.000kr.0.86913kr.4,345.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.80314kr.8,031.40
20.000kr.0.76924kr.15,384.80
30.000kr.0.75225kr.22,567.50
50.000kr.0.73343kr.36,671.50
70.000kr.0.72242kr.50,569.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.27000
Unit Price with VAT:kr.4.08750