
GRT21BD70J226ME13L | |
|---|---|
DigiKey Part Number | 490-GRT21BD70J226ME13LTR-ND - Tape & Reel (TR) 490-GRT21BD70J226ME13LCT-ND - Cut Tape (CT) 490-GRT21BD70J226ME13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BD70J226ME13L |
Description | CAP CER 22UF 6.3V X7T 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BD70J226ME13L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.58500 | kr.15.85 |
| 50 | kr.1.17300 | kr.58.65 |
| 100 | kr.1.04610 | kr.104.61 |
| 500 | kr.0.83244 | kr.416.22 |
| 1.000 | kr.0.76651 | kr.766.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66553 | kr.1,996.59 |
| 6.000 | kr.0.62686 | kr.3,761.16 |
| 9.000 | kr.0.60749 | kr.5,467.41 |
| 15.000 | kr.0.58603 | kr.8,790.45 |
| 21.000 | kr.0.57348 | kr.12,043.08 |
| 30.000 | kr.0.56141 | kr.16,842.30 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

