
GRT21BC8YA225KE13L | |
|---|---|
DigiKey Part Number | 490-12359-2-ND - Tape & Reel (TR) 490-12359-1-ND - Cut Tape (CT) 490-12359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC8YA225KE13L |
Description | CAP CER 2.2UF 35V X6S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC8YA225KE13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.54200 | kr.25.42 |
| 50 | kr.1.92480 | kr.96.24 |
| 100 | kr.1.73590 | kr.173.59 |
| 500 | kr.1.41700 | kr.708.50 |
| 1.000 | kr.1.31840 | kr.1,318.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.16246 | kr.3,487.38 |
| 6.000 | kr.1.10458 | kr.6,627.48 |
| 9.000 | kr.1.07559 | kr.9,680.31 |
| 15.000 | kr.1.04345 | kr.15,651.75 |
| 21.000 | kr.1.02467 | kr.21,518.07 |
| 30.000 | kr.1.00660 | kr.30,198.00 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

