22 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BC81A226ME13L

DigiKey Part Number
490-12342-2-ND - Tape & Reel (TR)
490-12342-1-ND - Cut Tape (CT)
490-12342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BC81A226ME13L
Description
CAP CER 22UF 10V X6S 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BC81A226ME13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70.651
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.72400kr.17.24
50kr.1.28200kr.64.10
100kr.1.14560kr.114.56
500kr.0.91600kr.458.00
1.000kr.0.84500kr.845.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.73584kr.2,207.52
6.000kr.0.69422kr.4,165.32
9.000kr.0.67339kr.6,060.51
15.000kr.0.65029kr.9,754.35
21.000kr.0.63680kr.13,372.80
30.000kr.0.62381kr.18,714.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250