10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BC71E106KE13K

DigiKey Part Number
490-GRT21BC71E106KE13KTR-ND - Tape & Reel (TR)
490-GRT21BC71E106KE13KCT-ND - Cut Tape (CT)
490-GRT21BC71E106KE13KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BC71E106KE13K
Description
CAP CER 10UF 25V X7S 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BC71E106KE13K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80.424
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.34400kr.13.44
50kr.0.98400kr.49.20
100kr.0.87430kr.87.43
500kr.0.68928kr.344.64
1.000kr.0.63229kr.632.29
2.500kr.0.57210kr.1,430.25
5.000kr.0.53586kr.2,679.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.49158kr.4,915.80
20.000kr.0.46773kr.9,354.60
30.000kr.0.45578kr.13,673.40
50.000kr.0.44254kr.22,127.00
70.000kr.0.43480kr.30,436.00
100.000kr.0.42735kr.42,735.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000