10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BC71C106KE13L

DigiKey Part Number
490-GRT21BC71C106KE13LTR-ND - Tape & Reel (TR)
490-GRT21BC71C106KE13LCT-ND - Cut Tape (CT)
490-GRT21BC71C106KE13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BC71C106KE13L
Description
CAP CER 10UF 16V X7S 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BC71C106KE13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.910
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.34400kr.13.44
50kr.0.98400kr.49.20
100kr.0.87430kr.87.43
500kr.0.68928kr.344.64
1.000kr.0.63229kr.632.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.54581kr.1,637.43
6.000kr.0.51238kr.3,074.28
9.000kr.0.49563kr.4,460.67
15.000kr.0.47707kr.7,156.05
21.000kr.0.46622kr.9,790.62
30.000kr.0.45578kr.13,673.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000