
GRT2165C2A182JA02D | |
|---|---|
DigiKey Part Number  | 490-GRT2165C2A182JA02DTR-ND - Tape & Reel (TR) 490-GRT2165C2A182JA02DCT-ND - Cut Tape (CT) 490-GRT2165C2A182JA02DDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRT2165C2A182JA02D  | 
Description  | CAP CER 1800PF 100V C0G/NP0 0805  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.028" (0.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 10 | kr.0.42200 | kr.4.22 | 
| 50 | kr.0.29180 | kr.14.59 | 
| 100 | kr.0.25280 | kr.25.28 | 
| 500 | kr.0.18726 | kr.93.63 | 
| 1.000 | kr.0.16710 | kr.167.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.15434 | kr.617.36 | 
| 8.000 | kr.0.12155 | kr.972.40 | 
| 12.000 | kr.0.10600 | kr.1,272.00 | 
| 20.000 | kr.0.10528 | kr.2,105.60 | 
| 28.000 | kr.0.08143 | kr.2,280.04 | 
| 40.000 | kr.0.08108 | kr.3,243.20 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 

