Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT2165C2A182JA02D

DigiKey Part Number
490-GRT2165C2A182JA02DTR-ND - Tape & Reel (TR)
490-GRT2165C2A182JA02DCT-ND - Cut Tape (CT)
490-GRT2165C2A182JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT2165C2A182JA02D
Description
CAP CER 1800PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.213
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.42200kr.4.22
50kr.0.29180kr.14.59
100kr.0.25280kr.25.28
500kr.0.18726kr.93.63
1.000kr.0.16710kr.167.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15434kr.617.36
8.000kr.0.12155kr.972.40
12.000kr.0.10600kr.1,272.00
20.000kr.0.10528kr.2,105.60
28.000kr.0.08143kr.2,280.04
40.000kr.0.08108kr.3,243.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250