
GRT188R71E154KE01D | |
---|---|
DigiKey Part Number | 490-GRT188R71E154KE01DTR-ND - Tape & Reel (TR) 490-GRT188R71E154KE01DCT-ND - Cut Tape (CT) 490-GRT188R71E154KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R71E154KE01D |
Description | CAP CER 0.15UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R71E154KE01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.32000 | kr.3.20 |
50 | kr.0.22140 | kr.11.07 |
100 | kr.0.19010 | kr.19.01 |
500 | kr.0.13888 | kr.69.44 |
1.000 | kr.0.12307 | kr.123.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.10151 | kr.406.04 |
8.000 | kr.0.09262 | kr.740.96 |
12.000 | kr.0.08817 | kr.1,058.04 |
20.000 | kr.0.08324 | kr.1,664.80 |
28.000 | kr.0.08036 | kr.2,250.08 |
40.000 | kr.0.07759 | kr.3,103.60 |
48.000 | kr.0.07628 | kr.3,661.44 |
96.000 | kr.0.07187 | kr.6,899.52 |
100.000 | kr.0.07164 | kr.7,164.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |