Parametric Equivalent

GRT188R61E475KE13J | |
|---|---|
DigiKey Part Number | 490-GRT188R61E475KE13JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT188R61E475KE13J |
Description | CAP CER 4.7UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61E475KE13J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT188R61E475KE13D | Murata Electronics | 559.609 | 490-12328-1-ND | kr.1.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21820 | kr.2,182.00 |
| Unit Price without VAT: | kr.0.21820 |
|---|---|
| Unit Price with VAT: | kr.0.27275 |


