GRT188R61E474KE13D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 14.043
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.16226
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R61E474KE13D

DigiKey Part Number
490-12326-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT188R61E474KE13D
Description
CAP CER 0.47UF 25V X5R 0603
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R61E474KE13D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E3X5R1E474K080ABTDK14.043445-12468-1-NDkr.1.01000Parametric Equivalent
MCAST168SB5474KTNA01Taiyo Yuden0587-MCAST168SB5474KTNA01TR-NDkr.0.16226Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.84256kr.3,370.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.84256
Unit Price with VAT:kr.1.05320