Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R61C475KE13D

DigiKey Part Number
490-12319-2-ND - Tape & Reel (TR)
490-12319-1-ND - Cut Tape (CT)
490-12319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R61C475KE13D
Description
CAP CER 4.7UF 16V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R61C475KE13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.736
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.75500kr.7.55
50kr.0.54140kr.27.07
100kr.0.47490kr.47.49
500kr.0.36352kr.181.76
1.000kr.0.32922kr.329.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28338kr.1,133.52
8.000kr.0.25146kr.2,011.68
12.000kr.0.24688kr.2,962.56
20.000kr.0.24340kr.4,868.00
28.000kr.0.23136kr.6,478.08
40.000kr.0.23057kr.9,222.80
48.000kr.0.22027kr.10,572.96
96.000kr.0.21847kr.20,973.12
100.000kr.0.21796kr.21,796.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500