
GRT188R61C105ME13D | |
|---|---|
DigiKey Part Number | 490-12316-2-ND - Tape & Reel (TR) 490-12316-1-ND - Cut Tape (CT) 490-12316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61C105ME13D |
Description | CAP CER 1UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61C105ME13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.26800 | kr.12.68 |
| 50 | kr.0.92560 | kr.46.28 |
| 100 | kr.0.82170 | kr.82.17 |
| 500 | kr.0.64566 | kr.322.83 |
| 1.000 | kr.0.59140 | kr.591.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49555 | kr.1,982.20 |
| 8.000 | kr.0.46624 | kr.3,729.92 |
| 12.000 | kr.0.45155 | kr.5,418.60 |
| 20.000 | kr.0.43528 | kr.8,705.60 |
| 28.000 | kr.0.42576 | kr.11,921.28 |
| 40.000 | kr.0.41661 | kr.16,664.40 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

