
GRT188R61C105KE13D | |
|---|---|
DigiKey Part Number | 490-12315-2-ND - Tape & Reel (TR) 490-12315-1-ND - Cut Tape (CT) 490-12315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61C105KE13D |
Description | CAP CER 1UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61C105KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.21600 | kr.12.16 |
| 50 | kr.0.88960 | kr.44.48 |
| 100 | kr.0.78980 | kr.78.98 |
| 500 | kr.0.62080 | kr.310.40 |
| 1.000 | kr.0.56858 | kr.568.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46266 | kr.1,850.64 |
| 8.000 | kr.0.43878 | kr.3,510.24 |
| 12.000 | kr.0.42687 | kr.5,122.44 |
| 20.000 | kr.0.42471 | kr.8,494.20 |
| 28.000 | kr.0.41350 | kr.11,578.00 |
| 40.000 | kr.0.41225 | kr.16,490.00 |
| 48.000 | kr.0.41164 | kr.19,758.72 |
| 96.000 | kr.0.40144 | kr.38,538.24 |
| 100.000 | kr.0.40065 | kr.40,065.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

