
GRT188R60J106ME13D | |
|---|---|
DigiKey Part Number | 490-GRT188R60J106ME13DTR-ND - Tape & Reel (TR) 490-GRT188R60J106ME13DCT-ND - Cut Tape (CT) 490-GRT188R60J106ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R60J106ME13D |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R60J106ME13D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK107ABJ106MAHT | Taiyo Yuden | 139.460 | 587-3383-1-ND | kr.1.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.71600 | kr.7.16 |
| 50 | kr.0.50840 | kr.25.42 |
| 100 | kr.0.44570 | kr.44.57 |
| 500 | kr.0.33932 | kr.169.66 |
| 1.000 | kr.0.30654 | kr.306.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25013 | kr.1,000.52 |
| 8.000 | kr.0.23245 | kr.1,859.60 |
| 12.000 | kr.0.22360 | kr.2,683.20 |
| 20.000 | kr.0.21380 | kr.4,276.00 |
| 28.000 | kr.0.20807 | kr.5,825.96 |
| 40.000 | kr.0.20256 | kr.8,102.40 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

