
GRT188C81C475KE13J | |
|---|---|
DigiKey Part Number | 490-GRT188C81C475KE13JTR-ND - Tape & Reel (TR) 490-GRT188C81C475KE13JCT-ND - Cut Tape (CT) 490-GRT188C81C475KE13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C81C475KE13J |
Description | CAP CER 4.7UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C81C475KE13J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.66600 | kr.6.66 |
| 50 | kr.0.47300 | kr.23.65 |
| 100 | kr.0.41400 | kr.41.40 |
| 500 | kr.0.31384 | kr.156.92 |
| 1.000 | kr.0.28308 | kr.283.08 |
| 2.500 | kr.0.25063 | kr.626.58 |
| 5.000 | kr.0.23111 | kr.1,155.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20891 | kr.2,089.10 |
| 20.000 | kr.0.19608 | kr.3,921.60 |
| 30.000 | kr.0.18965 | kr.5,689.50 |
| 50.000 | kr.0.18254 | kr.9,127.00 |
| 70.000 | kr.0.17837 | kr.12,485.90 |
| 100.000 | kr.0.17437 | kr.17,437.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

