
GRT188C81C475KE13D | |
---|---|
DigiKey Part Number | 490-12289-2-ND - Tape & Reel (TR) 490-12289-1-ND - Cut Tape (CT) 490-12289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C81C475KE13D |
Description | CAP CER 4.7UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C81C475KE13D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.0.89600 | kr.8.96 |
50 | kr.0.64640 | kr.32.32 |
100 | kr.0.54080 | kr.54.08 |
500 | kr.0.44020 | kr.220.10 |
1.000 | kr.0.39718 | kr.397.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.28763 | kr.1,150.52 |
8.000 | kr.0.24475 | kr.1,958.00 |
12.000 | kr.0.23685 | kr.2,842.20 |
20.000 | kr.0.23549 | kr.4,709.80 |
28.000 | kr.0.22804 | kr.6,385.12 |
40.000 | kr.0.22726 | kr.9,090.40 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |