1 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188C81A105KE13D

DigiKey Part Number
490-12281-2-ND - Tape & Reel (TR)
490-12281-1-ND - Cut Tape (CT)
490-12281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188C81A105KE13D
Description
CAP CER 1UF 10V X6S 0603
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188C81A105KE13D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.518
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69700kr.6.97
50kr.0.49320kr.24.66
100kr.0.43180kr.43.18
500kr.0.32804kr.164.02
1.000kr.0.29614kr.296.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24130kr.965.20
8.000kr.0.22410kr.1,792.80
12.000kr.0.21548kr.2,585.76
20.000kr.0.20594kr.4,118.80
28.000kr.0.20036kr.5,610.08
40.000kr.0.19500kr.7,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000