
GRT188C80G226ME13D | |
|---|---|
DigiKey Part Number | 490-GRT188C80G226ME13DTR-ND - Tape & Reel (TR) 490-GRT188C80G226ME13DCT-ND - Cut Tape (CT) 490-GRT188C80G226ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C80G226ME13D |
Description | CAP CER 22UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C80G226ME13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.88100 | kr.8.81 |
| 50 | kr.0.63400 | kr.31.70 |
| 100 | kr.0.55810 | kr.55.81 |
| 500 | kr.0.43056 | kr.215.28 |
| 1.000 | kr.0.39133 | kr.391.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33915 | kr.1,356.60 |
| 8.000 | kr.0.31690 | kr.2,535.20 |
| 12.000 | kr.0.31124 | kr.3,734.88 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

