1 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188C80G105ME01J

DigiKey Part Number
490-GRT188C80G105ME01JTR-ND - Tape & Reel (TR)
490-GRT188C80G105ME01JCT-ND - Cut Tape (CT)
490-GRT188C80G105ME01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188C80G105ME01J
Description
CAP CER 1UF 4V X6S 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188C80G105ME01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.769
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46300kr.4.63
50kr.0.32200kr.16.10
100kr.0.27900kr.27.90
500kr.0.20732kr.103.66
1.000kr.0.18525kr.185.25
2.500kr.0.16202kr.405.05
5.000kr.0.14808kr.740.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13270kr.1,327.00
20.000kr.0.12354kr.2,470.80
30.000kr.0.11895kr.3,568.50
50.000kr.0.11386kr.5,693.00
70.000kr.0.11089kr.7,762.30
100.000kr.0.10803kr.10,803.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500