6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R71H682KE01D

DigiKey Part Number
490-GRT155R71H682KE01DTR-ND - Tape & Reel (TR)
490-GRT155R71H682KE01DCT-ND - Cut Tape (CT)
490-GRT155R71H682KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R71H682KE01D
Description
CAP CER 6800PF 50V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R71H682KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.751
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
50kr.0.10280kr.5.14
100kr.0.08690kr.8.69
500kr.0.06086kr.30.43
1.000kr.0.05294kr.52.94
2.500kr.0.04463kr.111.58
5.000kr.0.03965kr.198.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03455kr.345.50
20.000kr.0.03129kr.625.80
30.000kr.0.02967kr.890.10
50.000kr.0.02786kr.1,393.00
70.000kr.0.02681kr.1,876.70
100.000kr.0.02579kr.2,579.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750