680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R71H681KE01D

DigiKey Part Number
490-GRT155R71H681KE01DTR-ND - Tape & Reel (TR)
490-GRT155R71H681KE01DCT-ND - Cut Tape (CT)
490-GRT155R71H681KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R71H681KE01D
Description
CAP CER 680PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R71H681KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.971
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.18100kr.1.81
50kr.0.12120kr.6.06
100kr.0.10320kr.10.32
500kr.0.07302kr.36.51
1.000kr.0.06379kr.63.79
2.500kr.0.05413kr.135.32
5.000kr.0.04834kr.241.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04444kr.444.40
20.000kr.0.03478kr.695.60
30.000kr.0.03457kr.1,037.10
50.000kr.0.03432kr.1,716.00
70.000kr.0.03417kr.2,391.90
100.000kr.0.03372kr.3,372.00
120.000kr.0.03313kr.3,975.60
240.000kr.0.03115kr.7,476.00
250.000kr.0.03105kr.7,762.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250