Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT155R71H102KE01J | |
|---|---|
DigiKey Part Number | 490-GRT155R71H102KE01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT155R71H102KE01J |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71H102KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCG155R71H102KA01D | Murata Electronics | 0 | 490-GCG155R71H102KA01DTR-ND | kr.0.29413 | Parametric Equivalent |
| GCM155R71H102KA37D | Murata Electronics | 689.355 | 490-4761-1-ND | kr.0.63000 | Parametric Equivalent |
| GCM155R71H102KA37J | Murata Electronics | 509.364 | 490-GCM155R71H102KA37JCT-ND | kr.0.63000 | Parametric Equivalent |
| GRT155R71H102KE01D | Murata Electronics | 147.917 | 490-GRT155R71H102KE01DCT-ND | kr.0.63000 | Parametric Equivalent |
| AC0402KPX7R9BB102 | YAGEO | 69.982 | 13-AC0402KPX7R9BB102CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02559 | kr.1,279.50 |
| Unit Price without VAT: | kr.0.02559 |
|---|---|
| Unit Price with VAT: | kr.0.03199 |









