0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R71C473KE01D

DigiKey Part Number
490-GRT155R71C473KE01DTR-ND - Tape & Reel (TR)
490-GRT155R71C473KE01DCT-ND - Cut Tape (CT)
490-GRT155R71C473KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R71C473KE01D
Description
CAP CER 0.047UF 16V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R71C473KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R71C473KA37DMurata Electronics173.053490-6042-1-NDkr.0.63000Parametric Equivalent
GCM155R71C473KA37JMurata Electronics318.494490-GCM155R71C473KA37JCT-NDkr.0.63000Parametric Equivalent
AC0402KPX7R7BB473YAGEO41.51013-AC0402KPX7R7BB473CT-NDkr.0.63000Parametric Equivalent
AC0402KRX7R7BB473YAGEO52.017311-3064-1-NDkr.0.63000Parametric Equivalent
C0402C473K4RACAUTOKEMET4.393399-15988-1-NDkr.2.47000Parametric Equivalent
In-Stock: 205
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
50kr.0.12560kr.6.28
100kr.0.10650kr.10.65
500kr.0.07532kr.37.66
1.000kr.0.06581kr.65.81
2.500kr.0.05587kr.139.68
5.000kr.0.04988kr.249.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04368kr.436.80
20.000kr.0.03976kr.795.20
30.000kr.0.03780kr.1,134.00
50.000kr.0.03563kr.1,781.50
70.000kr.0.03436kr.2,405.20
100.000kr.0.03314kr.3,314.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750