1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R61E105KE01J

DigiKey Part Number
490-GRT155R61E105KE01JTR-ND - Tape & Reel (TR)
490-GRT155R61E105KE01JCT-ND - Cut Tape (CT)
490-GRT155R61E105KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R61E105KE01J
Description
CAP CER 1UF 25V X5R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R61E105KE01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT155R61E105KE01DMurata Electronics4.866490-12263-1-NDkr.0.76000Parametric Equivalent
In-Stock: 47.220
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41200kr.4.12
50kr.0.28780kr.14.39
100kr.0.24850kr.24.85
500kr.0.18374kr.91.87
1.000kr.0.16370kr.163.70
2.500kr.0.14270kr.356.75
5.000kr.0.13006kr.650.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.09919kr.4,959.50
100.000kr.0.09391kr.9,391.00
150.000kr.0.09127kr.13,690.50
250.000kr.0.08834kr.22,085.00
350.000kr.0.08662kr.30,317.00
500.000kr.0.08498kr.42,490.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000