1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
cut-tape-render

GRT155R61E105KE01D

DigiKey Part Number
490-12263-2-ND - Tape & Reel (TR)
490-12263-1-ND - Cut Tape (CT)
490-12263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R61E105KE01D
Description
CAP CER 1UF 25V X5R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R61E105KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248.572
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41200kr.4.12
50kr.0.28780kr.14.39
100kr.0.24850kr.24.85
500kr.0.18374kr.91.87
1.000kr.0.16370kr.163.70
2.500kr.0.14270kr.356.75
5.000kr.0.13006kr.650.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11625kr.1,162.50
20.000kr.0.10795kr.2,159.00
30.000kr.0.10379kr.3,113.70
50.000kr.0.09919kr.4,959.50
70.000kr.0.09650kr.6,755.00
100.000kr.0.09391kr.9,391.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000