
GRT155R61C225KE13D | |
|---|---|
DigiKey Part Number | 490-12259-2-ND - Tape & Reel (TR) 490-12259-1-ND - Cut Tape (CT) 490-12259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61C225KE13D |
Description | CAP CER 2.2UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R61C225KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.56400 | kr.5.64 |
| 50 | kr.0.39820 | kr.19.91 |
| 100 | kr.0.34620 | kr.34.62 |
| 500 | kr.0.26020 | kr.130.10 |
| 1.000 | kr.0.23376 | kr.233.76 |
| 2.500 | kr.0.20582 | kr.514.55 |
| 5.000 | kr.0.18903 | kr.945.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17022 | kr.1,702.20 |
| 20.000 | kr.0.15919 | kr.3,183.80 |
| 30.000 | kr.0.15367 | kr.4,610.10 |
| 50.000 | kr.0.14755 | kr.7,377.50 |
| 70.000 | kr.0.14397 | kr.10,077.90 |
| 100.000 | kr.0.14053 | kr.14,053.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

