
GRT155R61C224KE01D | |
|---|---|
DigiKey Part Number | 490-12257-2-ND - Tape & Reel (TR) 490-12257-1-ND - Cut Tape (CT) 490-12257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61C224KE01D |
Description | CAP CER 0.22UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R61C224KE01D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 50 | kr.0.21040 | kr.10.52 |
| 100 | kr.0.18070 | kr.18.07 |
| 500 | kr.0.13124 | kr.65.62 |
| 1.000 | kr.0.11609 | kr.116.09 |
| 2.500 | kr.0.10017 | kr.250.42 |
| 5.000 | kr.0.09060 | kr.453.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08038 | kr.803.80 |
| 20.000 | kr.0.07410 | kr.1,482.00 |
| 30.000 | kr.0.07096 | kr.2,128.80 |
| 50.000 | kr.0.06748 | kr.3,374.00 |
| 70.000 | kr.0.06544 | kr.4,580.80 |
| 100.000 | kr.0.06349 | kr.6,349.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

