Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R61A334KE01D

DigiKey Part Number
490-GRT155R61A334KE01DTR-ND - Tape & Reel (TR)
490-GRT155R61A334KE01DCT-ND - Cut Tape (CT)
490-GRT155R61A334KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R61A334KE01D
Description
CAP CER 0.33UF 10V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R61A334KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.440
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.34600kr.3.46
50kr.0.23940kr.11.97
100kr.0.20670kr.20.67
500kr.0.15168kr.75.84
1.000kr.0.13472kr.134.72
2.500kr.0.12321kr.308.02
5.000kr.0.11261kr.563.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10165kr.1,016.50
20.000kr.0.09190kr.1,838.00
30.000kr.0.08821kr.2,646.30
50.000kr.0.08516kr.4,258.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000