
GRM0335C1E5R6WA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E5R6WA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E5R6WA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E5R6WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E5R6WA01D |
Description | CAP CER 5.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E5R6WA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CQ0201ARNPO8BN5R6 | YAGEO | 26.570 | 13-CQ0201ARNPO8BN5R6CT-ND | kr.1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 50 | kr.0.11540 | kr.5.77 |
| 100 | kr.0.09830 | kr.9.83 |
| 500 | kr.0.06924 | kr.34.62 |
| 1.000 | kr.0.06042 | kr.60.42 |
| 2.500 | kr.0.05112 | kr.127.80 |
| 5.000 | kr.0.04556 | kr.227.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03635 | kr.545.25 |
| 30.000 | kr.0.03319 | kr.995.70 |
| 45.000 | kr.0.03160 | kr.1,422.00 |
| 75.000 | kr.0.02985 | kr.2,238.75 |
| 105.000 | kr.0.02883 | kr.3,027.15 |
| 150.000 | kr.0.02784 | kr.4,176.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

