
GRT155R60J225KE01D | |
|---|---|
DigiKey Part Number | 490-12250-2-ND - Tape & Reel (TR) 490-12250-1-ND - Cut Tape (CT) 490-12250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R60J225KE01D |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R60J225KE01D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.59600 | kr.5.96 |
| 50 | kr.0.42100 | kr.21.05 |
| 100 | kr.0.36710 | kr.36.71 |
| 500 | kr.0.27642 | kr.138.21 |
| 1.000 | kr.0.24859 | kr.248.59 |
| 2.500 | kr.0.21929 | kr.548.23 |
| 5.000 | kr.0.20166 | kr.1,008.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18182 | kr.1,818.20 |
| 20.000 | kr.0.17024 | kr.3,404.80 |
| 30.000 | kr.0.16443 | kr.4,932.90 |
| 50.000 | kr.0.15801 | kr.7,900.50 |
| 70.000 | kr.0.15425 | kr.10,797.50 |
| 100.000 | kr.0.15064 | kr.15,064.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

