
GRT155C81C474KE01D | |
|---|---|
DigiKey Part Number | 490-12243-2-ND - Tape & Reel (TR) 490-12243-1-ND - Cut Tape (CT) 490-12243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C81C474KE01D |
Description | CAP CER 0.47UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C81C474KE01D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.13500 | kr.11.35 |
| 50 | kr.0.82540 | kr.41.27 |
| 100 | kr.0.73100 | kr.73.10 |
| 500 | kr.0.57098 | kr.285.49 |
| 1.000 | kr.0.52166 | kr.521.66 |
| 2.500 | kr.0.46967 | kr.1,174.17 |
| 5.000 | kr.0.43835 | kr.2,191.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40080 | kr.4,008.00 |
| 20.000 | kr.0.38019 | kr.7,603.80 |
| 30.000 | kr.0.36987 | kr.11,096.10 |
| 50.000 | kr.0.35844 | kr.17,922.00 |
| 70.000 | kr.0.35175 | kr.24,622.50 |
| 100.000 | kr.0.34532 | kr.34,532.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

