0.47 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155C81C474KE01D

DigiKey Part Number
490-12243-2-ND - Tape & Reel (TR)
490-12243-1-ND - Cut Tape (CT)
490-12243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155C81C474KE01D
Description
CAP CER 0.47UF 16V X6S 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155C81C474KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96.884
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.13500kr.11.35
50kr.0.82540kr.41.27
100kr.0.73100kr.73.10
500kr.0.57098kr.285.49
1.000kr.0.52166kr.521.66
2.500kr.0.46967kr.1,174.17
5.000kr.0.43835kr.2,191.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40080kr.4,008.00
20.000kr.0.38019kr.7,603.80
30.000kr.0.36987kr.11,096.10
50.000kr.0.35844kr.17,922.00
70.000kr.0.35175kr.24,622.50
100.000kr.0.34532kr.34,532.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500