
| GRT155C81A105ME01D | |
|---|---|
| DigiKey Part Number | 490-12238-2-ND - Tape & Reel (TR) 490-12238-1-ND - Cut Tape (CT) 490-12238-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GRT155C81A105ME01D | 
| Description | CAP CER 1UF 10V X6S 0402 | 
| Customer Reference | |
| Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GRT155C81A105ME01D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 105°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.32600 | kr.3.26 | 
| 50 | kr.0.22520 | kr.11.26 | 
| 100 | kr.0.19460 | kr.19.46 | 
| 500 | kr.0.14208 | kr.71.04 | 
| 1.000 | kr.0.12602 | kr.126.02 | 
| 2.500 | kr.0.10911 | kr.272.77 | 
| 5.000 | kr.0.09894 | kr.494.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.07701 | kr.770.10 | 
| 20.000 | kr.0.07118 | kr.1,423.60 | 
| 30.000 | kr.0.06826 | kr.2,047.80 | 
| 50.000 | kr.0.06503 | kr.3,251.50 | 
| 70.000 | kr.0.06314 | kr.4,419.80 | 
| 100.000 | kr.0.06132 | kr.6,132.00 | 
| 120.000 | kr.0.06046 | kr.7,255.20 | 
| 240.000 | kr.0.05756 | kr.13,814.40 | 
| 250.000 | kr.0.05741 | kr.14,352.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark