1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155C81A105KE01J

DigiKey Part Number
490-GRT155C81A105KE01JTR-ND - Tape & Reel (TR)
490-GRT155C81A105KE01JCT-ND - Cut Tape (CT)
490-GRT155C81A105KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155C81A105KE01J
Description
CAP CER 1UF 10V X6S 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155C81A105KE01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95.795
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
50kr.0.22320kr.11.16
100kr.0.19210kr.19.21
500kr.0.13998kr.69.99
1.000kr.0.12401kr.124.01
2.500kr.0.10720kr.268.00
5.000kr.0.09710kr.485.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.07266kr.3,633.00
100.000kr.0.06845kr.6,845.00
150.000kr.0.06634kr.9,951.00
250.000kr.0.06400kr.16,000.00
350.000kr.0.06263kr.21,920.50
500.000kr.0.06132kr.30,660.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750