
GRT155C81A105ME01D | |
|---|---|
DigiKey Part Number | 490-12238-2-ND - Tape & Reel (TR) 490-12238-1-ND - Cut Tape (CT) 490-12238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C81A105ME01D |
Description | CAP CER 1UF 10V X6S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C81A105ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32600 | kr.3.26 |
| 50 | kr.0.22520 | kr.11.26 |
| 100 | kr.0.19460 | kr.19.46 |
| 500 | kr.0.14208 | kr.71.04 |
| 1.000 | kr.0.12602 | kr.126.02 |
| 2.500 | kr.0.10911 | kr.272.77 |
| 5.000 | kr.0.09894 | kr.494.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07701 | kr.770.10 |
| 20.000 | kr.0.07118 | kr.1,423.60 |
| 30.000 | kr.0.06826 | kr.2,047.80 |
| 50.000 | kr.0.06503 | kr.3,251.50 |
| 70.000 | kr.0.06314 | kr.4,419.80 |
| 100.000 | kr.0.06132 | kr.6,132.00 |
| 120.000 | kr.0.06046 | kr.7,255.20 |
| 240.000 | kr.0.05756 | kr.13,814.40 |
| 250.000 | kr.0.05741 | kr.14,352.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

