10 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155C80G106ME13D

DigiKey Part Number
490-GRT155C80G106ME13DTR-ND - Tape & Reel (TR)
490-GRT155C80G106ME13DCT-ND - Cut Tape (CT)
490-GRT155C80G106ME13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155C80G106ME13D
Description
CAP CER 10UF 4V X6S 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155C80G106ME13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.329
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.02100kr.10.21
50kr.0.73920kr.36.96
100kr.0.65240kr.65.24
500kr.0.50644kr.253.22
1.000kr.0.46149kr.461.49
2.500kr.0.41416kr.1,035.40
5.000kr.0.38564kr.1,928.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34395kr.3,439.50
20.000kr.0.32549kr.6,509.80
30.000kr.0.31625kr.9,487.50
50.000kr.0.30601kr.15,300.50
70.000kr.0.30002kr.21,001.40
100.000kr.0.29426kr.29,426.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500