10 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155C80E106ME13D

DigiKey Part Number
490-GRT155C80E106ME13DTR-ND - Tape & Reel (TR)
490-GRT155C80E106ME13DCT-ND - Cut Tape (CT)
490-GRT155C80E106ME13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155C80E106ME13D
Description
CAP CER 10UF 2.5V X6S 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155C80E106ME13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190.117
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.54500kr.5.45
50kr.0.38300kr.19.15
100kr.0.33350kr.33.35
500kr.0.24980kr.124.90
1.000kr.0.22418kr.224.18
2.500kr.0.19720kr.493.00
5.000kr.0.18094kr.904.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16281kr.1,628.10
20.000kr.0.15213kr.3,042.60
30.000kr.0.14679kr.4,403.70
50.000kr.0.14087kr.7,043.50
70.000kr.0.13740kr.9,618.00
100.000kr.0.13408kr.13,408.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750