
GRT1555C1H470FA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H470FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H470FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H470FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H470FA02D |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H470FA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 50 | kr.0.15720 | kr.7.86 |
| 100 | kr.0.13440 | kr.13.44 |
| 500 | kr.0.09624 | kr.48.12 |
| 1.000 | kr.0.08458 | kr.84.58 |
| 2.500 | kr.0.07228 | kr.180.70 |
| 5.000 | kr.0.06491 | kr.324.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05717 | kr.571.70 |
| 20.000 | kr.0.05234 | kr.1,046.80 |
| 30.000 | kr.0.04992 | kr.1,497.60 |
| 50.000 | kr.0.04724 | kr.2,362.00 |
| 70.000 | kr.0.04568 | kr.3,197.60 |
| 100.000 | kr.0.04417 | kr.4,417.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

