
GRT1555C1H2R4CA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H2R4CA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H2R4CA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H2R4CA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H2R4CA02D |
Description | CAP CER 2.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H2R4CA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 50 | kr.0.11920 | kr.5.96 |
| 100 | kr.0.10080 | kr.10.08 |
| 500 | kr.0.07126 | kr.35.63 |
| 1.000 | kr.0.06226 | kr.62.26 |
| 2.500 | kr.0.05272 | kr.131.80 |
| 5.000 | kr.0.04700 | kr.235.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04112 | kr.411.20 |
| 20.000 | kr.0.03737 | kr.747.40 |
| 30.000 | kr.0.03551 | kr.1,065.30 |
| 50.000 | kr.0.03344 | kr.1,672.00 |
| 70.000 | kr.0.03223 | kr.2,256.10 |
| 100.000 | kr.0.03106 | kr.3,106.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

