
GRT1555C1H2R2CA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H2R2CA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H2R2CA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H2R2CA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H2R2CA02D |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H2R2CA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18000 | kr.1.80 |
| 50 | kr.0.12080 | kr.6.04 |
| 100 | kr.0.10220 | kr.10.22 |
| 500 | kr.0.07228 | kr.36.14 |
| 1.000 | kr.0.06314 | kr.63.14 |
| 2.500 | kr.0.05347 | kr.133.67 |
| 5.000 | kr.0.04767 | kr.238.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04170 | kr.417.00 |
| 20.000 | kr.0.03791 | kr.758.20 |
| 30.000 | kr.0.03601 | kr.1,080.30 |
| 50.000 | kr.0.03391 | kr.1,695.50 |
| 70.000 | kr.0.03268 | kr.2,287.60 |
| 100.000 | kr.0.03150 | kr.3,150.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

