
GRT1555C1H271FA02D | |
---|---|
DigiKey Part Number | 490-GRT1555C1H271FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H271FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H271FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H271FA02D |
Description | CAP CER 270PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.23000 | kr.2.30 |
50 | kr.0.15620 | kr.7.81 |
100 | kr.0.13310 | kr.13.31 |
500 | kr.0.09536 | kr.47.68 |
1.000 | kr.0.08390 | kr.83.90 |
2.500 | kr.0.07176 | kr.179.40 |
5.000 | kr.0.06460 | kr.323.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.05969 | kr.596.90 |
20.000 | kr.0.05468 | kr.1,093.60 |
30.000 | kr.0.05217 | kr.1,565.10 |
50.000 | kr.0.04940 | kr.2,470.00 |
70.000 | kr.0.04855 | kr.3,398.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |