1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H1R2CA02D

DigiKey Part Number
490-GRT1555C1H1R2CA02DTR-ND - Tape & Reel (TR)
490-GRT1555C1H1R2CA02DCT-ND - Cut Tape (CT)
490-GRT1555C1H1R2CA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H1R2CA02D
Description
CAP CER 1.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H1R2CA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H1R2CA16DMurata Electronics1.315490-GCM1555C1H1R2CA16DCT-NDkr.0.63000Parametric Equivalent
GCQ1555C1H1R2CB01DMurata Electronics4.356490-17435-1-NDkr.0.89000Parametric Equivalent
AC0402CRNPO9BN1R2YAGEO40.128311-3046-1-NDkr.0.63000Parametric Equivalent
MCASU105SCG1R2CFNA01Taiyo Yuden9.950587-MCASU105SCG1R2CFNA01CT-NDkr.0.63000Parametric Equivalent
In-Stock: 8.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
50kr.0.12040kr.6.02
100kr.0.10210kr.10.21
500kr.0.07214kr.36.07
1.000kr.0.06296kr.62.96
2.500kr.0.05336kr.133.40
5.000kr.0.04759kr.237.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04112kr.411.20
20.000kr.0.03737kr.747.40
30.000kr.0.03551kr.1,065.30
50.000kr.0.03344kr.1,672.00
70.000kr.0.03223kr.2,256.10
100.000kr.0.03106kr.3,106.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750