
LQM2HPZ2R2MJ0L | |
|---|---|
DigiKey Part Number | 490-LQM2HPZ2R2MJ0LTR-ND - Tape & Reel (TR) 490-LQM2HPZ2R2MJ0LCT-ND - Cut Tape (CT) 490-LQM2HPZ2R2MJ0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPZ2R2MJ0L |
Description | FIXED IND 2.2UH 1A 120 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1 A 120mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPZ2R2MJ0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.42700 | kr.14.27 |
| 25 | kr.1.31840 | kr.32.96 |
| 50 | kr.1.24420 | kr.62.21 |
| 100 | kr.1.17250 | kr.117.25 |
| 250 | kr.1.08468 | kr.271.17 |
| 500 | kr.1.02260 | kr.511.30 |
| 1.000 | kr.0.96410 | kr.964.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.89587 | kr.2,687.61 |
| 6.000 | kr.0.84478 | kr.5,068.68 |
| 9.000 | kr.0.81628 | kr.7,346.52 |
| 15.000 | kr.0.78176 | kr.11,726.40 |
| 21.000 | kr.0.75986 | kr.15,957.06 |
| 30.000 | kr.0.73732 | kr.22,119.60 |
| 75.000 | kr.0.70320 | kr.52,740.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

