
GRT1555C1H150JA02J | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H150JA02JTR-ND - Tape & Reel (TR) 490-GRT1555C1H150JA02JCT-ND - Cut Tape (CT) 490-GRT1555C1H150JA02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H150JA02J |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H150JA02J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 50 | kr.0.13700 | kr.6.85 |
| 100 | kr.0.11600 | kr.11.60 |
| 500 | kr.0.08268 | kr.41.34 |
| 1.000 | kr.0.07240 | kr.72.40 |
| 2.500 | kr.0.06160 | kr.154.00 |
| 5.000 | kr.0.05512 | kr.275.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03965 | kr.1,982.50 |
| 100.000 | kr.0.03696 | kr.3,696.00 |
| 150.000 | kr.0.03561 | kr.5,341.50 |
| 250.000 | kr.0.03412 | kr.8,530.00 |
| 350.000 | kr.0.03324 | kr.11,634.00 |
| 500.000 | kr.0.03240 | kr.16,200.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

