Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H150JA02D

DigiKey Part Number
490-GRT1555C1H150JA02DTR-ND - Tape & Reel (TR)
490-GRT1555C1H150JA02DCT-ND - Cut Tape (CT)
490-GRT1555C1H150JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H150JA02D
Description
CAP CER 15PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H150JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.113
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.19400kr.1.94
50kr.0.13160kr.6.58
100kr.0.11160kr.11.16
500kr.0.07934kr.39.67
1.000kr.0.06947kr.69.47
2.500kr.0.05908kr.147.70
5.000kr.0.05286kr.264.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02827kr.282.70
20.000kr.0.02793kr.558.60
30.000kr.0.02775kr.832.50
50.000kr.0.02754kr.1,377.00
70.000kr.0.02742kr.1,919.40
100.000kr.0.02730kr.2,730.00
120.000kr.0.02724kr.3,268.80
240.000kr.0.02704kr.6,489.60
250.000kr.0.02702kr.6,755.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250