
GRT1555C1H150JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H150JA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H150JA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H150JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H150JA02D |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H150JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 50 | kr.0.13560 | kr.6.78 |
| 100 | kr.0.11540 | kr.11.54 |
| 500 | kr.0.08192 | kr.40.96 |
| 1.000 | kr.0.07171 | kr.71.71 |
| 2.500 | kr.0.06099 | kr.152.47 |
| 5.000 | kr.0.05455 | kr.272.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04787 | kr.478.70 |
| 20.000 | kr.0.04366 | kr.873.20 |
| 30.000 | kr.0.04155 | kr.1,246.50 |
| 50.000 | kr.0.03922 | kr.1,961.00 |
| 70.000 | kr.0.03786 | kr.2,650.20 |
| 100.000 | kr.0.03655 | kr.3,655.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

