100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H101JA02J

DigiKey Part Number
490-GRT1555C1H101JA02JTR-ND - Tape & Reel (TR)
490-GRT1555C1H101JA02JCT-ND - Cut Tape (CT)
490-GRT1555C1H101JA02JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H101JA02J
Description
CAP CER 100PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H101JA02J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H101JA16DMurata Electronics1.804.941490-10669-1-NDkr.0.64000Parametric Equivalent
GCM1555C1H101JA16JMurata Electronics360.595490-GCM1555C1H101JA16JCT-NDkr.0.64000Parametric Equivalent
GRT1555C1H101JA02DMurata Electronics27.415490-GRT1555C1H101JA02DCT-NDkr.0.64000Parametric Equivalent
AC0402JPNPO9BN101YAGEO38.22213-AC0402JPNPO9BN101CT-NDkr.0.64000Parametric Equivalent
AC0402JRNPO9BN101YAGEO30.451311-3023-1-NDkr.0.64000Parametric Equivalent
In-Stock: 20.549
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.20500kr.2.05
50kr.0.13580kr.6.79
100kr.0.11540kr.11.54
500kr.0.08204kr.41.02
1.000kr.0.07179kr.71.79
2.500kr.0.06102kr.152.55
5.000kr.0.05459kr.272.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03713kr.1,856.50
100.000kr.0.03456kr.3,456.00
150.000kr.0.03327kr.4,990.50
250.000kr.0.03184kr.7,960.00
350.000kr.0.03101kr.10,853.50
500.000kr.0.03021kr.15,105.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000