
GRT1555C1E221FA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1E221FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1E221FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1E221FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1E221FA02D |
Description | CAP CER 220PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1E221FA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 50 | kr.0.21180 | kr.10.59 |
| 100 | kr.0.18200 | kr.18.20 |
| 500 | kr.0.13250 | kr.66.25 |
| 1.000 | kr.0.11716 | kr.117.16 |
| 2.500 | kr.0.10114 | kr.252.85 |
| 5.000 | kr.0.09150 | kr.457.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08119 | kr.811.90 |
| 20.000 | kr.0.07486 | kr.1,497.20 |
| 30.000 | kr.0.07170 | kr.2,151.00 |
| 50.000 | kr.0.06819 | kr.3,409.50 |
| 70.000 | kr.0.06614 | kr.4,629.80 |
| 100.000 | kr.0.06417 | kr.6,417.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

